Low

ON SEMICONDUCTOR  NSI45025AZT1G  IC, CCR & LED DRIVER, LINEAR, SOT-223-4

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 15R4680
  • Manufacturer Part No NSI45025AZT1G

Product Information


  • Device Topology: Linear
  • Dimming Control Type: -
  • Driver Case Style: SOT-223
  • Input Voltage: 0V to 45V
  • Input Voltage Max: 45V
  • Input Voltage Min: 0V
  • LED Driver Application: Display Backlighting, Lighting
  • MSL: -
  • No. of Outputs: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Output Current: 25mA
  • Output Voltage: -
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Switching Frequency: 1MHz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/229
  •  130/248

Availability

Availability:  23

(Available until stock is exhausted)


  • 23 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.22

Buy

Price

Quantity List Price Your Price
1 - 9 $0.646 Promotional price $0.22
10 - 99 $0.474 Promotional price $0.22
100 - 999 $0.299 Promotional price $0.22
1000+ $0.23 Promotional price $0.189