Low

XP POWER  DLG150PS12  LED DRIVER, AC-DC, CC, CV, 12V, 132W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 34T4692
  • Manufacturer Part No DLG150PS12

Product Information


  • Depth: 39mm
  • Input Voltage Max: 305V
  • Input Voltage Min: 90V
  • LED Driver Mode: Constant Current / Constant Voltage
  • No. of Outputs: 1
  • Output Current: 11A
  • Output Power Max: 132W
  • Output Voltage Max: 12V
  • Output Voltage Nom.: 12V
  • Power Supply Output Type: Fixed
  • Product Range: XP POWER - DLG Series
  • SVHC: No SVHC (16-Dec-2013)
  • Width: 68mm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1534

Availability

Availability:  0

    Supplier lead time 11 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 1

Price: $90.21

Buy

Price

Quantity List Price
5 - 9 $90.21
10 - 24 $87.42
25 - 99 $83.70
100 - 499 $78.12
500 - 999999999 $72.54
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
34T4693
DLG150PS24
Technical Data Sheet}  

DLG150PS24

XP POWER

LED DRIVER, AC-DC, CC, CV, 24V, 150W

LED DRIVER, AC-DC, CC, CV, 24V, 150W; Product Range:XP POWER - DLG Series; LED Driver Mode:Constant Current / Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V; Output Current:6.3A; Output Voltage Max:24V; Depth:39mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5

1+ $93.00 5+ $90.21 10+ $87.42 25+ $83.70 more…

Buy
  • 5 in stock for same day shipping

see cut-off times

 
Check more stock
  • 9 Further stock expected to ship on Oct 22, 2014
  • Supplier lead time 11 weeks

Associated Products


Customers Also Bought