Low

MULTICOMP  MC29438  TERMINAL, MALE DISCONNECT, 0.25IN, BLUE

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: MULTICOMP
  • Newark Part No.: 34P2203
  • Manufacturer Part No MC29438

Product Information


  • Connector Type: Male Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Blue
  • Insulator Material: Nylon (Polyamide)
  • Product Range: MULTICOMP - MC Series
  • SVHC: To Be Advised
  • Series: -
  • Stud/Tab Size: 0.25" x 0.032"
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Male Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 16AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1125
  •  130/1118

Availability

Availability:  12

(Available until stock is exhausted)


  • 12 in stock for same day shipping

Price for: Pack of 50

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.20

Buy

Price

Quantity List Price Your Price
1 - 49 $7.25 Promotional price $3.20
50 - 99 $5.96 Promotional price $3.20
100 - 249 $5.51 Promotional price $3.20
250 - 499 $5.08 Promotional price $3.20
500+ $4.69 Promotional price $3.20
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
96K8966
MDFNY2-250

MDFNY2-250

MULTICOMP

CRIMP TERMINAL, BLADE, BLUE, PK100

CRIMP TERMINAL, BLADE, BLUE, PK100; Terminal Type:Male Quick Disconnect; Product Range:MULTICOMP - MDFNY2 Series; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Wire Size AWG Min:16AWG; Wire Size AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

38

1+ $10.37 Promotional price 50+ $10.37 Promotional price 100+ $10.14 Promotional price 250+ $9.34 Promotional price more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15

Associated Products


Customers Also Bought