Low

MULTICOMP  MC29391  TERMINAL, FEMALE DISCONNECT, 0.25IN, RED

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 34P2159
  • Manufacturer Part No MC29391

Product Information


  • Connector Type: Female Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Red
  • Insulator Material: Nylon (Polyamide)
  • Product Range: MULTICOMP - MC Series
  • SVHC: To Be Advised
  • Series: -
  • Stud/Tab Size: 0.25" x 0.032"
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Female Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 16AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1125
  •  130/1118

Availability

Availability:  122


  • 122 in stock for same day shipping
 
Check stock and lead times
  • 100 Further stock expected to ship on Nov 5, 2014
  • Per the manufacturer, more stock expected week of 1/19/15

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $13.33

Buy

Price

Quantity List Price
1 - 49 $13.33
50 - 99 $10.96
100 - 249 $10.15
250 - 499 $9.23
500+ $8.66
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
96K8964
FDFNY1-250

FDFNY1-250

MULTICOMP

CRIMP TERMINAL, FEMALE, RED, PK100

CRIMP TERMINAL, FEMALE, RED, PK100; Terminal Type:Female Quick Disconnect; Product Range:MULTICOMP - FDFNY1 Series; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Wire Size AWG Min:22AWG; Wire Size AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

74

1+ $11.31 50+ $10.22 100+ $9.41 250+ $8.67 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15
Suggested Substitutes
40P3685
MC29649

MC29649

MULTICOMP

TERMINAL, FEMALE DISCONNECT, 0.25IN, RED

TERMINAL, FEMALE DISCONNECT, 0.25IN, RED; Terminal Type:Female Quick Disconnect; Product Range:MULTICOMP - MC Series; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Wire Size AWG Min:22AWG; Insulator Color:Red;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

5+ $61.65 10+ $53.10 25+ $46.13 100+ $43.43

Buy
    Per the manufacturer, more stock expected week of 2/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought