Low

MULTICOMP  OSW-8301  LED, WHITE, 147.6LM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 15R2165
  • Manufacturer Part No OSW-8301

Product Information


  • LED Color: White
  • LED Mounting: SMD
  • Operating Temperature Max: 75°C
  • Operating Temperature Min: -40°C
  • Opto Case Style: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: -

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  130/1300

Availability

Availability:  6

(Available until stock is exhausted)


  • 6 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.09

Buy

Price

Quantity List Price Your Price
1 - 49 $29.30 Promotional price $8.09
50 - 99 $24.08 Promotional price $8.09
100 - 249 $22.29 Promotional price $8.09
250 - 499 $20.26 Promotional price $8.09
500+ $18.94 Promotional price $8.09
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
15R2159
OSW-6301

OSW-6301

MULTICOMP

LED, WHITE, 147.6LM

LED, WHITE, 147.6LM; LED Color:White; Viewing Angle:-; LED Mounting:SMD; Packaging:Each; CCT:9000K; Forward Current @ Test:700mA; Forward Current If Max:700mA; Forward Voltage @ Test:4.25V; Luminous Flux @ Max:147.6lm; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7

1+ $6.33 Promotional price 50+ $6.33 Promotional price 100+ $6.33 Promotional price 250+ $6.33 Promotional price more…

Buy

(Available until stock is exhausted)

  • 7 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought