Low

SPANSION  S29AL008J70TFI010  IC, FLASH MEM, 8MBIT, 70NS, 48-TSOP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SPANSION
  • Newark Part No.: 43P9763
  • Manufacturer Part No S29AL008J70TFI010

Product Information


  • Access Time: 70ns
  • Clock Frequency: -
  • Flash Memory Configuration: 1M x 8bit / 512K x 16bit
  • IC Interface Type: CFI, Parallel
  • MSL: MSL 3 - 168 hours
  • Memory Case Style: TSOP
  • Memory Size: 8Mbit
  • Memory Type: Flash - NOR
  • No. of Pins: 48
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7 to 3.6 V

Availability

Availability:  9

(Available until stock is exhausted)


  • 9 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.60

Buy

Price

Quantity List Price Your Price
1 - 9 $0.763 Promotional price $0.60
10 - 24 $0.687 Promotional price $0.60
25 - 49 $0.673 Promotional price $0.60
50 - 99 $0.633 Promotional price $0.56
100 - 199 $0.601 Promotional price $0.56
200 - 499 $0.587 Promotional price $0.56
500 - 999 $0.574 Promotional price $0.56
1000+ $0.56 Promotional price $0.56
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
12P0100
S29AL008J70TFI013

S29AL008J70TFI013

SPANSION

IC 8M FLASH MEMORY

IC 8M FLASH MEMORY

  Write a Review | Ask a Question

0

1000+ $0.809

Buy
    Per the manufacturer, more stock expected week of 3/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought