Low

AVAGO TECHNOLOGIES  HDSP-5503  DISPLAY, SEVEN SEGMENT, 14.2MM, RED

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Character Size: 14.22mm
  • Common Connection: Common Cathode
  • Forward Current If: 20mA
  • Forward Voltage: 2.1V
  • LED Color: Red
  • Luminous Intensity: 3.7mcd
  • No. of Digits / Alpha: 1
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1375

Availability

Availability:  401


  • 401 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.00

Buy

Price

Quantity List Price
1 - 9 $3.00
10 - 24 $2.50
25 - 99 $2.10
100 - 249 $1.80
250 - 499 $1.60
500 - 999 $1.45
1000 - 2499 $1.33
2500 - 999999999 $1.27
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
06F5694
HDSP-5501
Technical Data Sheet}   Product Traceability

HDSP-5501

AVAGO TECHNOLOGIES

DISPLAY, SEVEN SEGMENT, 14.2MM, RED

DISPLAY, SEVEN SEGMENT, 14.2MM, RED; No. of Digits / Alpha:1; Character Size:14.22mm; LED Color:Red; Common Connection:Common Anode; Luminous Intensity:3.7mcd; Forward Current If:20mA; Forward Voltage:2.1V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

309

1+ $3.00 10+ $2.50 25+ $2.10 100+ $1.80 more…

Buy
  • 309 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
06F5563
HDSP-H153
Technical Data Sheet}   Product Traceability

HDSP-H153

AVAGO TECHNOLOGIES

DISPLAY, SEVEN SEGMENT, 14.2MM, RED

DISPLAY, SEVEN SEGMENT, 14.2MM, RED; No. of Digits / Alpha:1; Character Size:14.22mm; LED Color:Red; Common Connection:Common Cathode; Luminous Intensity:16mcd; Forward Current If:100mA; Forward Voltage:2V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

509

1+ $1.33 Promotional price 10+ $1.33 Promotional price 25+ $1.33 Promotional price 100+ $1.33 Promotional price more…

Buy

(Available until stock is exhausted)

  • 509 in stock for same day shipping

see cut-off times

Customers Also Bought