Low

TEXAS INSTRUMENTS  TPD2E001DRLR  ESD PROTECTION IC, 11V, 1.5PF, SOT

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Clamping Voltage Vc Max: 105.5V
  • Diode Case Style: SOT
  • Diode Type: ESD Protection
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 5
  • Operating Voltage: 5.5V
  • Packaging: Cut Tape
  • Power Dissipation Pd: -
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  3,003


  • 3,003 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.564

Buy

Price

Quantity List Price
1 - 9 $0.564
10 - 99 $0.425
100 - 999 $0.226
1000+ $0.201
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
28X4491
TPD2E001DRLR

TPD2E001DRLR

TEXAS INSTRUMENTS

ESD PROTECTION IC, 11V, 1.5PF, SOT, FULL REEL

ESD PROTECTION IC, 11V, 1.5PF, SOT, FULL REEL; Power Dissipation Pd:-; Clamping Voltage Vc Max:105.5V; Operating Voltage:5.5V; Diode Case Style:SOT; No. of Pins:5; Packaging:Tape & Reel; Diode Type:ESD Protection ;RoHS Compliant: Yes

  Write a Review | Ask a Question

12,000

4000+ $0.171 10000+ $0.16 50000+ $0.157

Buy
  • 12,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
46M1085
TPD2E001DRLRG4

TPD2E001DRLRG4

TEXAS INSTRUMENTS

ESD PROTECTION IC, 11V, 1.5PF, SOT, FULL REEL

ESD PROTECTION IC, 11V, 1.5PF, SOT, FULL REEL; Power Dissipation Pd:-; Clamping Voltage Vc Max:105.5V; Operating Voltage:5.5V; Diode Case Style:SOT; No. of Pins:5; Packaging:Tape & Reel; Diode Type:ESD Protection ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

4000+ $0.171 10000+ $0.16 50000+ $0.157

Buy
    Per the manufacturer, more stock expected week of 12/29/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought