Low

PANASONIC BATTERIES  CR2025  LITHIUM BATTERY, 3V, COIN CELL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Battery Capacity: 150mAh
  • Battery IEC Code: CR2025
  • Battery NEDA Code: 5003LC
  • Battery Size Code: 2025
  • Battery Technology: Lithium
  • Battery Terminals: Flat Top
  • Battery Voltage: 3V
  • External Depth: -
  • External Diameter: 20mm
  • External Height: 2.5mm
  • External Width: -
  • SVHC: To Be Advised
  • Weight: 2.3g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1565
  •  130/1557

Availability

Availability:  70


  • 70 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.918

Buy

Price

Quantity List Price
1 - 24 $0.918
25 - 99 $0.864
100 - 249 $0.825
250 - 499 $0.742
500+ $0.634