Low

ON SEMICONDUCTOR  2N4401G  BIPOLAR TRANSISTOR, NPN, 40V, TO-92

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 40V
  • DC Collector Current: 600mA
  • DC Current Gain hFE: 300
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 625mW
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: TO-92
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 250MHz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/316
  •  130/317

Availability

Availability:  28,919


  • 28,919 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/11/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.578

Buy

Price

Quantity List Price
1 - 9 $0.578
10 - 99 $0.326
100 - 999 $0.14
1000 - 4999 $0.108
5000 - 9999 $0.085
10000 - 24999 $0.075
25000 - 49999 $0.07
50000+ $0.063
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
83C3210
2N4401BU

2N4401BU

FAIRCHILD SEMICONDUCTOR

TRANSISTOR, NPN, 40V, TO-92

TRANSISTOR, NPN, 40V, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:250MHz; Power Dissipation Pd:625mW; DC Collector Current:600mA; DC Current Gain hFE:100; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

13,592

1+ $0.236 10+ $0.179 100+ $0.066 1000+ $0.045 more…

Buy
  • 13,592 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
45J2481
2N4401RLRAG

2N4401RLRAG

ON SEMICONDUCTOR

BIPOLAR TRANSISTOR, NPN, 40V, TO-92

BIPOLAR TRANSISTOR, NPN, 40V, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:250MHz; Power Dissipation Pd:625mW; DC Collector Current:600mA; DC Current Gain hFE:250; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,585

1+ $0.586 10+ $0.328 100+ $0.141 1000+ $0.109

Buy
  • 1,585 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
67R1415
2N4401RLRAG

2N4401RLRAG

ON SEMICONDUCTOR

BIPOLAR TRANSISTOR, FULL REEL

BIPOLAR TRANSISTOR, FULL REEL; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:250Hz; Power Dissipation Pd:625mW; DC Collector Current:600mA; DC Current Gain hFE:300; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

42,000

2000+ $0.085 10000+ $0.075 24000+ $0.071 50000+ $0.063 more…

Buy
  • 42,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15
33C8270
2N4401

2N4401

NTE ELECTRONICS

BIPOLAR TRANSISTOR, NPN, 40V, TO-92

BIPOLAR TRANSISTOR, NPN, 40V, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:250MHz; Power Dissipation Pd:1.5W; DC Collector Current:0.6A; DC Current Gain hFE:100; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

558

1+ $0.10 Promotional price 100+ $0.10 Promotional price 500+ $0.10 Promotional price 1000+ $0.10 Promotional price more…

Buy

(Available until stock is exhausted)

  • 558 in stock for same day shipping

see cut-off times

Suggested Substitutes
08N8111
2N3904

2N3904

MULTICOMP

BIPOLAR TRANSISTOR, NPN, 40V, TO-92

BIPOLAR TRANSISTOR, NPN, 40V, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300MHz; Power Dissipation Pd:625mW; DC Collector Current:200mA; DC Current Gain hFE:100; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

39,837

1+ $0.144 10+ $0.108

Buy
  • 39,837 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15
69R6839
2N3904-AP

2N3904-AP

MICRO COMMERCIAL COMPONENTS

BJT, NPN, 40VDC, TO-92

BJT, NPN, 40VDC, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:250MHz; Power Dissipation Pd:625mW; DC Collector Current:200mA; DC Current Gain hFE:30; No. of Pins:3; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,964

1+ $0.20 10+ $0.144 100+ $0.085 250+ $0.06 more…

Buy
  • 4,964 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
05R0381
2N3904TF

2N3904TF

FAIRCHILD SEMICONDUCTOR

TRANSISTOR, NPN, 40V, TO-92

TRANSISTOR, NPN, 40V, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300MHz; Power Dissipation Pd:625mW; DC Collector Current:200mA; DC Current Gain hFE:100; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,181

1+ $0.198 10+ $0.164 100+ $0.058 1000+ $0.039

Buy
  • 2,181 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15
11R7637
2N3904TFR

2N3904TFR

FAIRCHILD SEMICONDUCTOR

TRANSISTOR, NPN, 40V, TO-92

TRANSISTOR, NPN, 40V, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300MHz; Power Dissipation Pd:625mW; DC Collector Current:0.2A; DC Current Gain hFE:300; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

619

1+ $0.208 10+ $0.172 100+ $0.061 1000+ $0.041

Buy
  • 619 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15
83C3116
2N3904BU

2N3904BU

FAIRCHILD SEMICONDUCTOR

TRANSISTOR, NPN, 40V, TO-92

TRANSISTOR, NPN, 40V, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300MHz; Power Dissipation Pd:625mW; DC Collector Current:200mA; DC Current Gain hFE:100; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.195 10+ $0.161 100+ $0.056 1000+ $0.038 more…

Buy
 
Check more stock
  • 25,692 Further stock expected to ship on Dec 17, 2014
  • Per the manufacturer, more stock expected week of 1/12/15
Contact me when back in stock
08N8113
2N4401

2N4401

MULTICOMP

BIPOLAR TRANSISTOR, NPN, TO-92

BIPOLAR TRANSISTOR, NPN, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:250MHz; Power Dissipation Pd:625mW; DC Collector Current:600mA; DC Current Gain hFE:300; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,184

1+ $0.069 250+ $0.052 500+ $0.047 1000+ $0.042 more…

Buy
  • 3,184 in stock for same day shipping

see cut-off times

 
Check more stock
  • 4,440 Further stock expected to ship on Dec 3, 2014
  • Per the manufacturer, more stock expected week of 2/9/15

Associated Products


Customers Also Bought