Low

EBM PAPST  99283-4-7320  CAPACITOR ALUM ELEC 2UF WIRE LEAD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 15B5539
  • Manufacturer Part No 99283-4-7320

Product Information


  • Capacitance: 2µF
  • Capacitance Tolerance: -
  • Capacitor Terminals: Wire Leaded
  • Diameter: 28mm
  • ESR: -
  • Height: 55mm
  • Lead Spacing: -
  • Lifetime @ Temperature: 2000 hours @ 85°C
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Product Range: -
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: -

Availability

Availability:  42


  • 42 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.23

Buy

Price

Quantity List Price
1 - 9 $8.23
10 - 49 $7.80
50 - 99 $6.52
100 - 249 $5.74
250 - 499 $5.35
500 - 999 $5.00
1000+ $4.79