Low

TEXAS INSTRUMENTS  NA555P  IC, PRECISION TIMER, SINGLE, 16V, 8-DIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Digital IC Case: DIP
  • Frequency: 500kHz
  • MSL: -
  • No. of Pins: 8
  • No. of Timers: 1
  • Operating Mode: Astable, Monostable
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 16V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 16V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/172
  •  130/191

Availability

Availability:  38,239


  • 38,239 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.122

Buy

Price

Quantity List Price Your Price
1 - 9 $0.442 Promotional price $0.122
10 - 99 $0.299 Promotional price $0.122
100 - 999 $0.162 Promotional price $0.122
1000 - 4999 $0.122 Promotional price $0.105
5000 - 9999 $0.111 Promotional price $0.098
10000 - 24999 $0.098 Promotional price $0.098
25000 - 49999 $0.092 Promotional price $0.092
50000+ $0.09 Promotional price $0.09
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
06M7354
NA555PE4

NA555PE4

TEXAS INSTRUMENTS

IC, PRECISION TIMER, SINGLE, 16V, 8-DIP

IC, PRECISION TIMER, SINGLE, 16V, 8-DIP; No. of Timers:1; Frequency:-; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:DIP; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.122 5000+ $0.111 10000+ $0.098 25000+ $0.092 more…

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
58K8943
LM555CN

LM555CN

FAIRCHILD SEMICONDUCTOR

IC, TIMER, SINGLE, 16V, 8-DIP

IC, TIMER, SINGLE, 16V, 8-DIP; No. of Timers:1; Frequency:-; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:DIP; No. of Pins:8; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,084

1+ $0.491 10+ $0.326 100+ $0.182 1000+ $0.122 more…

Buy
  • 8,084 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Associated Products


Customers Also Bought