Low

ON SEMICONDUCTOR  MC14011UBCPG  IC, QUAD NAND GATE, 2I/P, DIP-14

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 45J1016
  • Manufacturer Part No MC14011UBCPG

Product Information


  • Logic Case Style: DIP
  • Logic Type: NAND
  • MSL: -
  • No. of Inputs: 2
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 8.8mA
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/262
  •  130/268

Availability

Availability:  388

(Available until stock is exhausted)


  • 388 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.234

Buy

Price

Quantity List Price Your Price
1 - 9 $0.671 Promotional price $0.234
10 - 99 $0.49 Promotional price $0.234
100 - 999 $0.308 Promotional price $0.234
1000 - 2499 $0.245 Promotional price $0.20
2500 - 9999 $0.236 Promotional price $0.20
10000 - 24999 $0.201 Promotional price $0.187
25000 - 49999 $0.196 Promotional price $0.187
50000+ $0.182 Promotional price $0.182
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
67K0078
CD4011UBE

CD4011UBE

TEXAS INSTRUMENTS

IC, QUAD NAND GATE, 2I/P, DIP-14

IC, QUAD NAND GATE, 2I/P, DIP-14; Logic Type:NAND; Output Current:6.8mA; No. of Inputs:8; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-55°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,668

1+ $0.482 10+ $0.367 100+ $0.242 1000+ $0.18 more…

Buy
  • 1,668 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
60K5095
CD4011BE

CD4011BE

TEXAS INSTRUMENTS

IC, QUAD NAND GATE, 2I/P, 60NS, DIP-14

IC, QUAD NAND GATE, 2I/P, 60NS, DIP-14; Logic Type:NAND; Output Current:6.8mA; No. of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-55°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,333

1+ $0.482 10+ $0.367 100+ $0.242 1000+ $0.18 more…

Buy
  • 3,333 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Associated Products


Customers Also Bought