Low

IDEC  SY2S-05  RELAY SOCKET, 8PIN, 7A, 300V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: IDEC
  • Newark Part No.: 13M3019
  • Manufacturer Part No SY2S-05

Product Information


  • Accessory Type: Relay Socket
  • Current Rating: 7A
  • For Use With: Idec RY2S, RY22S Relays
  • No. of Pins: 8
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Socket Mounting: DIN Rail
  • Socket Terminals: Screw
  • Voltage Rating: 300V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1641
  •  130/1634

Availability

Availability:  820


  • 820 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.28

Buy

Price

Quantity List Price
1 - 49 $6.28
50 - 99 $5.68
100 - 249 $5.29
250 - 499 $4.94
500+ $4.62
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
13M2862
SH2B-05

SH2B-05

IDEC

RELAY SOCKET, 8PIN, 10A, 300V

RELAY SOCKET, 8PIN, 10A, 300V; Socket Mounting:DIN Rail; Socket Terminals:Screw; No. of Pins:8; Accessory Type:Relay Socket; Current Rating:10A; For Use With:Idec RH2B Relays; Voltage Rating:300V ;RoHS Compliant: Yes

5.0  Write a Review | Ask a Question

791

1+ $7.27 50+ $6.57 100+ $6.11 250+ $5.72 more…

Buy
  • 791 in stock for same day shipping

see cut-off times

 
Check more stock
  • 544 Further stock expected to ship on Oct 31, 2014
  • Per the manufacturer, more stock expected week of 11/10/14
13M2991
SR2P-06

SR2P-06

IDEC

RELAY SOCKET, 8PIN, 10A, 300V

RELAY SOCKET, 8PIN, 10A, 300V; Socket Mounting:DIN Rail; Socket Terminals:Screw; No. of Pins:8; Accessory Type:Relay Socket; Current Rating:10A; For Use With:Idec RR2P Relays; Voltage Rating:300V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

370

1+ $5.62 50+ $5.07 100+ $4.73 250+ $4.42 more…

Buy
  • 370 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought