Low

TE CONNECTIVITY / AMP  3-641213-3  WIRE-BOARD CONNECTOR HEADER 3POS, 2.54MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Material: Copper Alloy
  • Contact Plating: Gold
  • Contact Termination: Through Hole Vertical
  • Gender: Header
  • No. of Contacts: 3
  • No. of Rows: 1
  • Pitch Spacing: 2.54mm
  • Product Range: TE - MTA-100 Series
  • SVHC: To Be Advised
  • Series: MTA-100

Availability

Availability:  617

(Available until stock is exhausted)


  • 617 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.829

Buy

Price

Quantity List Price
1 - 9 $0.829
10 - 49 $0.731
50 - 99 $0.659
100 - 249 $0.63
250 - 499 $0.572
500 - 999 $0.516
1000 - 2499 $0.458
2500+ $0.415