Low

TEXAS INSTRUMENTS  LMV331M7/NOPB  IC, GEN PUR COMP, SINGLE, 200NS, SC-70-5

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SC-70
  • Comparator Case Style: SC-70
  • Comparator Type: General Purpose
  • IC Output Type: CMOS, MOS, Open Collector / Drain, TTL
  • MSL: MSL 1 - Unlimited
  • No. of Comparators: 1
  • No. of Comparators: 1
  • No. of Pins: 5
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Compatibility: CMOS, TTL
  • Packaging: Cut Tape
  • Response Time: 200ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 60µA
  • Supply Voltage Range: 2.7V to 5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/127
  •  130/139

Availability

Availability:  2,094


  • 2,094 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.738

Buy

Price

Quantity List Price
1 - 9 $0.738
10 - 99 $0.588
100 - 999 $0.438
1000+ $0.304
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
28X4303
LMV331M7/NOPB

LMV331M7/NOPB

TEXAS INSTRUMENTS

IC, GEN PUR COMP, SINGLE, 200NS, SC-70-5, FULL REEL

IC, GEN PUR COMP, SINGLE, 200NS, SC-70-5, FULL REEL; Comparator Type:General Purpose; No. of Comparators:1; Response Time:200ns; Supply Voltage Range:2.7V to 5V; Comparator Case Style:SC-70; No. of Pins:5; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,000

1+ $0.252 2000+ $0.25 10000+ $0.246

Buy
  • 1,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
41K3091
LMV331M7X/NOPB

LMV331M7X/NOPB

TEXAS INSTRUMENTS

IC, GEN PUR COMP, SINGLE, 200NS, SC-70-5

IC, GEN PUR COMP, SINGLE, 200NS, SC-70-5; Comparator Type:General Purpose; No. of Comparators:1; Response Time:200ns; Supply Voltage Range:2.7V to 5V; Comparator Case Style:SC-70; No. of Pins:5; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

112

1+ $0.738 10+ $0.588 100+ $0.438 1000+ $0.304

Buy
  • 112 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
28X4304
LMV331M7X/NOPB

LMV331M7X/NOPB

TEXAS INSTRUMENTS

IC, GEN PUR COMP, SINGLE, 200NS, SC-70-5, FULL REEL

IC, GEN PUR COMP, SINGLE, 200NS, SC-70-5, FULL REEL; Comparator Type:General Purpose; No. of Comparators:1; Response Time:200ns; Supply Voltage Range:2.7V to 5V; Comparator Case Style:SC-70; No. of Pins:5; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

3000+ $0.252 24000+ $0.25 45000+ $0.248

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
Contact me when back in stock
Suggested Substitutes
07B5783
LMV331M7X
No Not RoHS compliant

LMV331M7X

TEXAS INSTRUMENTS

IC,VOLT COMPARATOR,SINGLE,BICMOS,TSSOP,5PIN,PLASTIC

IC,VOLT COMPARATOR,SINGLE,BICMOS,TSSOP,5PIN,PLASTIC ;ROHS COMPLIANT: NO

  Write a Review | Ask a Question

0

3000+ $0.309 24000+ $0.307 45000+ $0.304

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought