Low

TEXAS INSTRUMENTS  L293DNE  IC MOTOR DRIVER, HALF-H, 600mA, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Driver Case Style: DIP
  • MSL: -
  • Motor Type: Half-H
  • No. of Outputs: 4
  • No. of Pins: 16
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Current: 600mA
  • Output Voltage: 36V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 36V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 36V

Availability

Availability:  520


  • 520 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.76

Buy

Price

Quantity List Price
1 - 9 $3.76
10 - 99 $3.02
100 - 249 $2.75
250 - 499 $2.13
500 - 999 $2.00
1000 - 2499 $1.76
2500 - 4999 $1.75
5000+ $1.67
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
52K5762
L293DNEE4

L293DNEE4

TEXAS INSTRUMENTS

IC MOTOR DRIVER, HALF-H, 600mA, DIP-16

IC MOTOR DRIVER, HALF-H, 600mA, DIP-16; Supply Voltage Min:4.5V; Supply Voltage Max:36V; No. of Outputs:4; Output Voltage:36V; Output Current:600mA; Driver Case Style:DIP; Packaging:Each; MSL:-; Device Type:Motor Driver ;RoHS Compliant: Yes

  Write a Review | Ask a Question

74

1+ $3.76 10+ $3.02 100+ $2.75 250+ $2.13 more…

Buy
  • 74 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Associated Products


Customers Also Bought