Low

GRAYHILL  70G-OAC24  I/O MODULE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: GRAYHILL
  • Newark Part No.: 96F5623
  • Manufacturer Part No 70G-OAC24

Product Information


  • Current Rating: 3.5A
  • No. of Analog Inputs: 1
  • No. of Analog Outputs: 1
  • RoHS Compliant: No
  • SVHC: To Be Advised
  • Signal Input Type: 18 to 32VDC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1942
  •  130/1948

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/3/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $12.44

Buy

Price

Quantity List Price
1 - 14 $12.44
15 - 24 $12.00
25 - 49 $11.38
50 - 99 $10.87
100+ $10.31

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 115
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
17M6573
C4OAC

C4OAC

CROUZET

I/O MODULE

I/O MODULE; Current Rating:22A; Accessory Type:AC Output Module; External Width:48.77mm; For Use With:Crouzet Solid State Relays; Length:44.45mm; No. of Analog Inputs:1; No. of Analog Outputs:1; No. of Outputs:1; Output Current:3A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

54

1+ $29.97 10+ $28.17 50+ $26.91 100+ $26.19

Buy
  • 54 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14

Associated Products


Customers Also Bought