Low

VISHAY SILICONIX  SST174-E3  P CHANNEL JFET, 30V, SOT-23

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Breakdown Voltage Vbr: 30V
  • Gate-Source Cutoff Voltage Vgs(off) Max: 10V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 350mW
  • SVHC: To Be Advised
  • Transistor Case Style: TO-236
  • Transistor Type: JFET
  • Zero Gate Voltage Drain Current Idss: -135mA
  • Zero Gate Voltage Drain Current Idss Max: -135mA
  • Zero Gate Voltage Drain Current Idss Min: -20mA

Availability

Availability:  3,767


  • 3,767 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.63

Buy

Price

Quantity List Price
1 - 24 $0.63
25 - 49 $0.588
50 - 99 $0.552
100 - 199 $0.513
200 - 499 $0.498
500+ $0.483
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
58K9425
MMBFJ177

MMBFJ177

FAIRCHILD SEMICONDUCTOR

P CHANNEL JFET, 30V, SOT-23

P CHANNEL JFET, 30V, SOT-23; Transistor Type:JFET; Breakdown Voltage Vbr:30V; Zero Gate Voltage Drain Current Idss Min:-1.5mA; Zero Gate Voltage Drain Current Idss Max:-20mA; Gate-Source Cutoff Voltage Vgs(off) Max:2.5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

13,427

1+ $0.11 Promotional price 10+ $0.11 Promotional price 100+ $0.11 Promotional price 1000+ $0.094 Promotional price

Buy
  • 13,427 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
67R2107
MMBFJ177

MMBFJ177

FAIRCHILD SEMICONDUCTOR

TRANSISTOR, FULL REEL

TRANSISTOR, FULL REEL; Transistor Type:JFET; Breakdown Voltage Vbr:30V; Zero Gate Voltage Drain Current Idss Min:-1.5mA; Zero Gate Voltage Drain Current Idss Max:-20mA; Gate-Source Cutoff Voltage Vgs(off) Max:2.5V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,000

1+ $0.108 9000+ $0.107 24000+ $0.101 45000+ $0.09

Buy
  • 9,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
58K1867
MMBFJ270

MMBFJ270

FAIRCHILD SEMICONDUCTOR

P CHANNEL JFET, 30V, SOT-23

P CHANNEL JFET, 30V, SOT-23; Transistor Type:JFET; Breakdown Voltage Vbr:-30V; Gate-Source Cutoff Voltage Vgs(off) Max:2V; Power Dissipation Pd:225mW; No. of Pins:3; Operating Temperature Max:150°C; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,227

1+ $0.531 10+ $0.355 100+ $0.198 1000+ $0.148

Buy
  • 2,227 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
15R3456
MMBFJ175

MMBFJ175

FAIRCHILD SEMICONDUCTOR

P CHANNEL JFET, 30V, SOT-23

P CHANNEL JFET, 30V, SOT-23; Transistor Type:JFET; Breakdown Voltage Vbr:30V; Zero Gate Voltage Drain Current Idss Min:7mA; Zero Gate Voltage Drain Current Idss Max:60mA; Gate-Source Cutoff Voltage Vgs(off) Max:6V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

74

1+ $0.506 10+ $0.338 100+ $0.189 1000+ $0.141

Buy
  • 74 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
67R2106
MMBFJ176

MMBFJ176

FAIRCHILD SEMICONDUCTOR

TRANSISTOR, FULL REEL

TRANSISTOR, FULL REEL; Transistor Type:JFET; Breakdown Voltage Vbr:30V; Zero Gate Voltage Drain Current Idss Min:-2mA; Zero Gate Voltage Drain Current Idss Max:-25mA; Gate-Source Cutoff Voltage Vgs(off) Max:4V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

6000+ $0.11 9000+ $0.104

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

18C7349
MMBFJ175

MMBFJ175

FAIRCHILD SEMICONDUCTOR

P CHANNEL JFET, 30V, SOT-23, FULL REEL

P CHANNEL JFET, 30V, SOT-23, FULL REEL; Transistor Type:JFET; Breakdown Voltage Vbr:30V; Zero Gate Voltage Drain Current Idss Min:7mA; Zero Gate Voltage Drain Current Idss Max:60mA; Gate-Source Cutoff Voltage Vgs(off) Max:6V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

6000+ $0.12 9000+ $0.113

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
75R4819
PMBFJ176,215

PMBFJ176,215

NXP

RF JFET, N CH, 30V, 35MA, 3-SOT-23

RF JFET, N CH, 30V, 35MA, 3-SOT-23; Drain Source Voltage Vds:30V; Continuous Drain Current Id:35mA; Power Dissipation Pd:300mW; RF Transistor Case:SOT-23; No. of Pins:3; Operating Temperature Max:150°C; MSL:-; Package / Case:3-SOT-23;RoHS Compliant: Yes

  Write a Review | Ask a Question

744

1+ $0.167 Promotional price 10+ $0.167 Promotional price 25+ $0.167 Promotional price 100+ $0.167 Promotional price more…

Buy
  • 744 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
75R4817
PMBFJ174,215

PMBFJ174,215

NXP

RF JFET, N CH, 30V, 135MA, 3-SOT-23

RF JFET, N CH, 30V, 135MA, 3-SOT-23; Drain Source Voltage Vds:30V; Continuous Drain Current Id:135mA; Power Dissipation Pd:300mW; RF Transistor Case:SOT-23; No. of Pins:3; Operating Temperature Max:150°C; MSL:-; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,974

1+ $0.504 10+ $0.42 25+ $0.368 100+ $0.315 more…

Buy
  • 1,974 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
75R4820
PMBFJ177,215

PMBFJ177,215

NXP

RF JFET, N CH, 30V, 20MA, 3-SOT-23

RF JFET, N CH, 30V, 20MA, 3-SOT-23; Drain Source Voltage Vds:30V; Continuous Drain Current Id:20mA; Power Dissipation Pd:300mW; Operating Frequency Min:-; Operating Frequency Max:-; RF Transistor Case:SOT-23; No. of Pins:3; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,719

2500+ $0.082

Buy
    Per the manufacturer, more stock expected week of 2/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

75R4818
PMBFJ175,215

PMBFJ175,215

NXP

RF JFET, N CH, 30V, 70MA, 3-SOT-23

RF JFET, N CH, 30V, 70MA, 3-SOT-23; Drain Source Voltage Vds:30V; Continuous Drain Current Id:70mA; Power Dissipation Pd:300mW; RF Transistor Case:SOT-23; No. of Pins:3; Operating Temperature Max:150°C; MSL:-; Package / Case:3-SOT-23;RoHS Compliant: Yes

  Write a Review | Ask a Question

944

1+ $0.504 10+ $0.42 25+ $0.368 100+ $0.315 more…

Buy

(Available until stock is exhausted)

  • 944 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought