Low

TE CONNECTIVITY / AMP  205089-4  D SUB CONTACT, PIN, 24-20AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Pin
  • Contact Material: Copper
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • Contact Type: Machined
  • For Use With: 109 Series Connectors
  • SVHC: To Be Advised
  • Series: AMPLIMITE 109
  • Wire Size AWG Max: 20AWG
  • Wire Size AWG Min: 24AWG

Availability

Availability:  9,074


  • 9,074 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/20/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.64

Buy

Price

Quantity List Price
1 - 9 $1.64
10 - 24 $1.50
25 - 49 $1.40
50 - 99 $1.34
100 - 249 $1.28
250 - 499 $1.16
500 - 999 $1.07
1000+ $0.913
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
(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number for extraction tool which can be used to remove Dsub pin contacts (part number 205089-4) from their housings?
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for extraction tool is 91067-2 from TE Connectivity.
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of hand crimp tool for crimping contacts (part number 205089-4)
3 months, 1 week ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of tools which can be used to crimp these contacts is 601966-1 for hand tool and 601966-2 for positioner.
3 months, 1 week ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1