Low

KINGS  KC-79-67  RF/COAXIAL BNC BHD JACK STR 50 OHM SOLDER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KINGS
  • Newark Part No.: 44F8550
  • Manufacturer Part No KC-79-67

Product Information


  • Coaxial Termination: Solder
  • Connector Body Style: Straight Bulkhead Jack
  • Connector Mounting: Panel
  • Connector Type: BNC Coaxial
  • Contact Material: Beryllium Copper
  • Contact Plating: Silver
  • Frequency Max: 4GHz
  • Impedance: 50ohm
  • RG Cable Type: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  650


  • 650 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.07

Buy

Price

Quantity List Price
1 - 499 $11.07
500 - 999 $10.13
1000 - 4999 $9.41
5000 - 9999 $8.74
10000+ $8.13
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
38F1322
31-10

31-10

AMPHENOL RF

CONNECTOR, BNC, BHD JACK, STR, 50 OHM, SOLDER

CONNECTOR, BNC, BHD JACK, STR, 50 OHM, SOLDER; Connector Type:BNC Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:RG58, RG59, RG179, RG316; Contact Plating:Silver;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,688

1+ $3.77 10+ $2.84 25+ $2.72 100+ $2.70 more…

Buy
  • 6,688 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14

Customers Also Bought