Low

FAIRCHILD SEMICONDUCTOR  MMSD4148  DIODE, ULTRAFAST RECOVERY, 200mA, 100V, SOD-123-2, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: SOD-123
  • Diode Type: Ultrafast Recovery
  • Forward Current If(AV): 200mA
  • Forward Surge Current Ifsm Max: 2A
  • Forward Voltage VF Max: 1V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Packaging: Tape & Reel
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Reverse Recovery Time trr Max: 4ns
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  54,000


  • 54,000 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.04

Buy

Price

Quantity List Price
1 - 8999 $0.04
9000 - 23999 $0.034
24000 - 44999 $0.032
45000 - 98999 $0.03
99000+ $0.026
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
58K1902
MMSD4148

MMSD4148

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE 100V 200mA SOD-123

SMALL SIGNAL DIODE 100V 200mA SOD-123; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,370

1+ $0.274 10+ $0.182 100+ $0.076 1000+ $0.052

Buy
  • 1,370 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
85W2822
MMSD4148T1G

MMSD4148T1G

ON SEMICONDUCTOR

DIODE, SMALL SIGNAL, 100V, SOD-123-2, FULL REEL

DIODE, SMALL SIGNAL, 100V, SOD-123-2, FULL REEL; Diode Type:Switching; Forward Current If(AV):10mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Diode Case Style:SOD-123 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

39,000

3000+ $0.031 9000+ $0.027 24000+ $0.025 45000+ $0.022 more…

Buy
  • 39,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
67R1362
MMSD914T1G

MMSD914T1G

ON SEMICONDUCTOR

SWITCHING DIODE, 100V, SOD-123, FULL REEL

SWITCHING DIODE, 100V, SOD-123, FULL REEL; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Operating Temperature Max:150°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

63,000

3000+ $0.037 9000+ $0.032 24000+ $0.029 45000+ $0.025 more…

Buy
  • 63,000 in stock for same day shipping

see cut-off times

 
Check more stock
  • 42,000 Further stock expected to ship on Dec 1, 2014
  • Per the manufacturer, more stock expected week of 2/23/15
45J1568
MMSD4148T1G

MMSD4148T1G

ON SEMICONDUCTOR

SWITCH DIODE, 100V, 200mA, SOD-123

SWITCH DIODE, 100V, 200mA, SOD-123; Diode Type:Switching; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

30,279

1+ $0.197 10+ $0.167 100+ $0.059 1000+ $0.04

Buy
  • 30,279 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
88H4865
MMSD914T1G

MMSD914T1G

ON SEMICONDUCTOR

SWITCH DIODE, 100V, 200mA, SOD-123

SWITCH DIODE, 100V, 200mA, SOD-123; Diode Type:Switching; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:500mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

25,035

1+ $0.241 10+ $0.205 100+ $0.073 1000+ $0.049

Buy
  • 25,035 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15
10N9495
MMSD4148T3G

MMSD4148T3G

ON SEMICONDUCTOR

SWITCH DIODE, 100V, 200mA, SOD-123

SWITCH DIODE, 100V, 200mA, SOD-123; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,545

1+ $0.025 Promotional price 10+ $0.025 Promotional price 100+ $0.025 Promotional price 1000+ $0.025 Promotional price

Buy
  • 7,545 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
02M9801
MMSD4148T3G

MMSD4148T3G

ON SEMICONDUCTOR

SWITCH DIODE, 100V, 200mA, SOD-123, FULL REEL

SWITCH DIODE, 100V, 200mA, SOD-123, FULL REEL; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Diode Case Style:SOD-123 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

40,000

10000+ $0.029 20000+ $0.026 50000+ $0.02

Buy
  • 40,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15
82C8966
MMSD4148_D87Z

MMSD4148_D87Z

FAIRCHILD SEMICONDUCTOR

RECTIFIER DIODE,100V V(RRM),SOD-123

RECTIFIER DIODE,100V V(RRM),SOD-123 ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

10000+ $0.038 20000+ $0.034 30000+ $0.03

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

42K1367
MMSD914T3G

MMSD914T3G

ON SEMICONDUCTOR

SWITCH DIODE, 100V, 200mA, SOD-123, FULL REEL

SWITCH DIODE, 100V, 200mA, SOD-123, FULL REEL; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Diode Case Style:SOD-123 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

30000+ $0.019

Buy
    Per the manufacturer, more stock expected week of 1/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

47X2371
SMMSD914T3G

SMMSD914T3G

ON SEMICONDUCTOR

REEL / SS SOD123 SWCH DIO 100V

REEL / SS SOD123 SWCH DIO 100V

  Write a Review | Ask a Question

0

10000+ $0.064 20000+ $0.057 30000+ $0.05

Buy
    Per the manufacturer, more stock expected week of 1/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought