Low

QUALTEK ELECTRONICS  08174  FINGER GUARD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: Finger Guard
  • Color: Chrome
  • External Depth: 5mm
  • External Height: 89.8mm
  • External Width: 89.8mm
  • Fan Size: 92 x 92mm
  • Fixing Centers: 82.42mm
  • For Use With: Qualtek 92mm Axial Fans
  • Frame Size: 92mm
  • Guard Material: Steel
  • Material: Steel
  • RoHS Compliant: Yes
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2379

Availability

Availability:  1,453


  • 1,453 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.74

Buy

Price

Quantity List Price
1 - 99 $1.74
100 - 499 $1.62
500 - 999 $1.50
1000 - 2499 $1.39
2500 - 999999999 $1.31
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
56P2987
MC32711
Technical Data Sheet}  

MC32711

MULTICOMP

FINGER GUARD

FINGER GUARD; For Use With:92mm Axial Fans; Fan Frame Size:92mm; Fixing Centers:82.5mm; Guard Material:Steel; Accessory Type:Finger Guard; Color:Chrome; External Depth:5.5mm; External Height:90mm; External Width:90mm; Material:Steel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.957 100+ $0.859 500+ $0.776 1000+ $0.701 more…

Buy
 
Check more stock
    Supplier lead time 17 days
Contact me when back in stock
88K2082
08134
Technical Data Sheet}  

08134

QUALTEK ELECTRONICS

FINGER GUARD

FINGER GUARD; For Use With:Qualtek 92mm Axial Fans; Fan Frame Size:92mm; Fixing Centers:82.55mm; Guard Material:Steel; Accessory Type:Finger Guard; Color:Chrome; External Depth:4.95mm; External Height:89.8mm; External Width:89.8mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,524

1+ $2.00 100+ $1.87 500+ $1.73 1000+ $1.60 more…

Buy
  • 2,524 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks

Associated Products


Customers Also Bought