Low

OMRON INDUSTRIAL AUTOMATION  P2CF08  RELAY SOCKET

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: Front Connecting Socket
  • Current Rating: 6A
  • For Use With: Omron H3CR-F Series Solid State Twin Timers
  • No. of Pins: 8
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Socket Mounting: DIN Rail, Panel
  • Socket Terminals: Screw
  • Voltage Rating: 240VAC

Find similar products  grouped by common attribute

Availability

Availability:  59


  • 59 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $13.23

Buy

Price

Quantity List Price
1 - 9 $13.23
10 - 49 $10.91
50 - 99 $10.05
100 - 249 $9.45
250 - 499 $8.59
500+ $8.05
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
46F3587
27E891

27E891

TE CONNECTIVITY / POTTER & BRUMFIELD

RELAY SOCKET, 8, 10A, 240VAC

RELAY SOCKET, 8, 10A, 240VAC; Socket Mounting:DIN Rail; Socket Terminals:Screw; No. of Pins:8; Accessory Type:Relay Socket; Current Rating:10A; For Use With:TE Connectivity KRP, KRPA Series Relays; Size:1.575 x 2.010 x 0.580 in. ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,193

1+ $5.39 10+ $4.91 25+ $4.88 50+ $4.50 more…

Buy
  • 1,193 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,000 Further stock expected to ship on Sep 7, 2014
  • 450 Further stock expected to ship on Sep 30, 2014
  • Supplier lead time 9 weeks
13M2991
SR2P-06

SR2P-06

IDEC

RELAY SOCKET, 8PIN, 10A, 300V

RELAY SOCKET, 8PIN, 10A, 300V; Socket Mounting:DIN Rail; Socket Terminals:Screw; No. of Pins:8; Accessory Type:Relay Socket; Current Rating:10A; For Use With:Idec RR2P Relays; Voltage Rating:300V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

234

1+ $5.62 50+ $5.07 100+ $4.73 250+ $4.42 more…

Buy
  • 234 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 16 days

Customers Also Bought