Low

TEXAS INSTRUMENTS  LP3943ISQ/NOPB  IC RGB/WHITE/BLUE LED DRIVER BOOST LLP24

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Topology: Boost (Step Up)
  • Dimming Control Type: PWM
  • Driver Case Style: LLP
  • Input Voltage: 2.3V to 5.5V
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 2.3V
  • LED Driver Application: Flashlight, Digital Cameras, Indicator Lamps
  • MSL: MSL 1 - Unlimited
  • No. of Outputs: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 25mA
  • Output Voltage: -
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Switching Frequency: 400kHz
  • Topology: Boost (Step Up)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/247

Availability

Availability:  921

(Available until stock is exhausted)


  • 921 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.805

Buy

Price

Quantity List Price Your Price
1 - 9 $2.28 Promotional price $0.805
10 - 24 $2.05 Promotional price $0.805
25 - 49 $1.79 Promotional price $0.805
50 - 99 $1.67 Promotional price $0.805
100 - 249 $1.65 Promotional price $0.805
250 - 499 $1.46 Promotional price $0.805
500 - 999 $1.12 Promotional price $0.805
1000 - 999999999 $0.94 Promotional price $0.805
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
70R6635
PCA9552BS,118
 

PCA9552BS,118

NXP

PCA9552BS/HVQFN24/REEL13

PCA9552BS/HVQFN24/REEL13 ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

6000+ $1.10

Buy
    Supplier lead time 11 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought