Low

TEXAS INSTRUMENTS  LM393N/NOPB  IC, PRECISION COMP, DUAL, 1.3 uS, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Comparator Case Style: DIP
  • Comparator Type: Precision
  • IC Output Type: CMOS, MOS, TTL, DTL, ECL
  • MSL: MSL 1 - Unlimited
  • No. of Comparators: 2
  • No. of Comparators: 2
  • No. of Pins: 8
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Compatibility: CMOS, DTL, ECL, MOS, TTL
  • Packaging: Each
  • Response Time: 1.3µs
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 1mA
  • Supply Voltage Range: ± 1V to ± 18V

Availability

Availability:  981


  • 981 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/26/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.896

Buy

Price

Quantity List Price
1 - 9 $0.896
10 - 99 $0.715
100 - 499 $0.534
500 - 999 $0.392
1000 - 2499 $0.359
2500 - 9999 $0.301
10000 - 24999 $0.294
25000+ $0.28
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
07B6636
LM393N

LM393N

TEXAS INSTRUMENTS

IC, PRECISION COMP, DUAL, 1.3 uS, DIP-8

IC, PRECISION COMP, DUAL, 1.3 uS, DIP-8; Comparator Type:Low Power; No. of Comparators:2; Response Time:1.3µs; Supply Voltage Range:± 1V to ± 18V; Comparator Case Style:DIP; No. of Pins:8; IC Output Type:CMOS, MOS, TTL, DTL, ECL ;RoHS Compliant: No

  Write a Review | Ask a Question

526

500+ $0.378 Promotional price 1000+ $0.378 Promotional price 2500+ $0.352 Promotional price 5000+ $0.346 Promotional price more…

Buy
    Per the manufacturer, more stock expected week of 10/13/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought