Low

TEXAS INSTRUMENTS  LM317AT/NOPB  IC, ADJ LINEAR REG, 1.2V TO 37V, TO-220

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage Max: 40V
  • Input Voltage Min: 4.2V
  • Linear Regulator Case Style: TO-220
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 1.5A
  • Output Voltage Max: 37V
  • Output Voltage Min: 1.2V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/186
  •  130/201

Availability

Availability:  2,581


  • 2,581 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.58

Buy

Price

Quantity List Price
1 - 9 $1.58
10 - 99 $1.26
100 - 499 $0.965
500 - 999 $0.746
1000 - 2499 $0.692
2500 - 4999 $0.604
5000 - 9999 $0.595
10000+ $0.59