Low

TEXAS INSTRUMENTS  LM2936MP-5.0/NOPB  IC, LDO VOLT REG, 5V, 50mA, SOT-223-4

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 41K4524
  • Manufacturer Part No LM2936MP-5.0/NOPB

Product Information


  • Dropout Voltage Vdo: 200mV
  • Input Voltage Max: 40V
  • Input Voltage Min: 5.5V
  • LDO Regulator Case Style: SOT-223
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 4
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 50mA
  • Output Voltage Nom.: 5V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/186
  •  130/201

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Contact me when back in stock

Substitutes

  • 28X3464 - TEXAS INSTRUMENTS-LM2936MP-5.0/NOPB-IC, LDO VOLT REG, 5V, 50mA, SOT-223-4, FULL REEL
  • 41K4527 - TEXAS INSTRUMENTS-LM2936MPX-5.0/NOPB-Linear Voltage Regulator IC

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.69

Buy

Price

Quantity List Price
1 - 9 $1.69
10 - 24 $1.52
25 - 49 $1.33
50 - 99 $1.24
100 - 249 $1.23
250 - 499 $1.09
500 - 999 $0.832
1000+ $0.698
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
28X3464
LM2936MP-5.0/NOPB

LM2936MP-5.0/NOPB

TEXAS INSTRUMENTS

IC, LDO VOLT REG, 5V, 50mA, SOT-223-4, FULL REEL

IC, LDO VOLT REG, 5V, 50mA, SOT-223-4, FULL REEL; Input Voltage Min:5.5V; Input Voltage Max:40V; Output Current:50mA; Dropout Voltage Vdo:200mV; LDO Regulator Case Style:SOT-223; No. of Pins:4; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,000

1000+ $0.698

Buy
  • 4,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
41K4527
LM2936MPX-5.0/NOPB

LM2936MPX-5.0/NOPB

TEXAS INSTRUMENTS

Linear Voltage Regulator IC

Linear Voltage Regulator IC; Dropout Voltage, Vdo:0.2V; Input Voltage Primary Max:60V; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +125°C; Output Current Max:50mA; Output Voltage:5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $0.698

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought