Low

TEXAS INSTRUMENTS  LM1875T/NOPB  IC, AUDIO PWR AMP, CLASS B, 25W, TO-220-5

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: TO-220
  • Amplifier Class: B
  • Load Impedance: 8ohm
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 1
  • No. of Pins: 5
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: 0°C
  • Output Power: 25W
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Range: 16V to 60V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/175
  •  130/193

Availability

Availability:  703


  • 703 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.08

Buy

Price

Quantity List Price
1 - 9 $3.08
10 - 99 $2.48
100 - 249 $2.26
250 - 499 $1.75
500 - 999 $1.64
1000 - 2499 $1.45
2500 - 4999 $1.43
5000+ $1.37
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
92F268
LM1875T
Technical Data Sheet}
No Not RoHS compliant

LM1875T

TEXAS INSTRUMENTS

IC, AUDIO PWR AMP, CLASS B, 25W TO-220-5

IC, AUDIO PWR AMP, CLASS B, 25W TO-220-5; Amplifier Class:B; No. of Channels:1; Output Power:25W; Supply Voltage Range:16V to 60V; Amplifier Case Style:TO-220; No. of Pins:5; Load Impedance:8ohm; Operating Temperature Min:0°C ;RoHS Compliant: No

  Write a Review | Ask a Question

0

100+ $2.71 250+ $2.10 500+ $1.97 1000+ $1.73 more…

Buy
    Per the manufacturer, more stock expected week of 1/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought