Low

TEXAS INSTRUMENTS  LM13700M/NOPB  IC, TRANSCONDUCTANCE AMP, 2MHZ, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Gain Bandwidth: 2MHz
  • Input Resistance: 26kohm
  • Input Voltage: ± 5V
  • Input Voltage Max: 5V
  • Input Voltage Min: -5V
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 2
  • No. of Pins: 16
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Current Max: 650µA
  • Output Current Min: 350µA
  • Output Current Range: 350µA to 650µA
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 50V/µs
  • Supply Voltage: 36V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/112
  •  130/123

Availability

Availability:  784


  • 784 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.25

Buy

Price

Quantity List Price
1 - 9 $1.25
10 - 99 $0.999
100 - 499 $0.767
500 - 999 $0.593
1000 - 2499 $0.55
2500 - 4999 $0.48
5000 - 9999 $0.473
10000+ $0.469
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
87W8521
LM13700MX/NOPB

LM13700MX/NOPB

TEXAS INSTRUMENTS

Op Amp Type:General Purpose

Op Amp Type:General Purpose; No. of Amplifiers:2; Slew Rate:50V/µs; Supply Voltage Range:10V to 36V; Amplifier Case Style:SOIC; No. of Pins:16; Bandwidth:2MHz; Operating Temperature Min:0°C; Operating Temperature Max:70°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,980

1+ $1.04 10+ $0.831 100+ $0.638 1000+ $0.445

Buy
  • 1,980 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
41K3506
LM13700MX/NOPB

LM13700MX/NOPB

TEXAS INSTRUMENTS

OP-AMP, PRECISION, 2MHZ, 50V/us, SOIC-16, FULL REEL

OP-AMP, PRECISION, 2MHZ, 50V/us, SOIC-16, FULL REEL; Op Amp Type:General Purpose; No. of Amplifiers:2; Slew Rate:50V/µs; Supply Voltage Range:10V to 36V; Amplifier Case Style:SOIC; No. of Pins:16; Bandwidth:2MHz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.403 10000+ $0.40 25000+ $0.396

Buy
    Per the manufacturer, more stock expected week of 1/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought