Low

MULTICORE (SOLDER)  1399075-M 2METRE  SOLDER WIRE, 99.7/0.3 SN/CU, 227°C, 5.5G

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • External Diameter - Imperial: 0.028"
  • External Diameter - Metric: 0.7mm
  • Melting Temperature: 227°C
  • SVHC: To Be Advised
  • Solder Alloy: 99.7, 0.3 Sn, Cu
  • Solder Gauge AWG: -
  • Weight: 5.5g

Availability

Availability:  46


  • 46 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.62

Buy

Price

Quantity List Price
1 - 99 $2.62
100 - 249 $2.37
250 - 499 $2.18
500 - 999 $2.01
1000+ $1.88
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
15J3117
1399075-M

1399075-M

MULTICORE (SOLDER)

SOLDER WIRE, LEAD FREE, 0.7MM, 500G

SOLDER WIRE, LEAD FREE, 0.7MM, 500G ; External Diameter - Metric:0.7mm; External Diameter - Imperial:0.028"; Solder Gauge AWG:-; Solder Alloy:99.3, 0.7 Sn, Cu; Melting Temperature:227°C; Weight:500g ;RoHS Compliant: Yes

  Write a Review | Ask a Question

32

1+ $61.15 10+ $59.31 25+ $57.73 50+ $55.88 more…

Buy
  • 32 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15

Associated Products


Customers Also Bought