Low

ON SEMICONDUCTOR  MMSD4148T1G  DIODE, SMALL SIGNAL, 100V, SOD-123-2, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 85W2822
  • Manufacturer Part No MMSD4148T1G

Product Information


  • Diode Case Style: SOD-123
  • Diode Type: Switching
  • Forward Current If(AV): 10mA
  • Forward Surge Current Ifsm Max: 2A
  • Forward Voltage VF Max: 1V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Tape & Reel
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Reverse Recovery Time trr Max: 4ns
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  45,000


  • 45,000 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.038

Buy

Price

Quantity List Price
3000 - 8999 $0.038
9000 - 23999 $0.033
24000 - 44999 $0.03
45000 - 98999 $0.026
99000+ $0.022
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
45J1568
MMSD4148T1G

MMSD4148T1G

ON SEMICONDUCTOR

SWITCH DIODE, 100V, 200mA, SOD-123

SWITCH DIODE, 100V, 200mA, SOD-123; Diode Type:Switching; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

97,675

1+ $0.24 10+ $0.203 100+ $0.072 1000+ $0.049

Buy
  • 97,675 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15
10N9495
MMSD4148T3G

MMSD4148T3G

ON SEMICONDUCTOR

SWITCH DIODE, 100V, 200mA, SOD-123

SWITCH DIODE, 100V, 200mA, SOD-123; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,585

1+ $0.025 Promotional price 10+ $0.025 Promotional price 100+ $0.025 Promotional price 1000+ $0.025 Promotional price

Buy
  • 6,585 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15
85W3550
MMSD4148

MMSD4148

FAIRCHILD SEMICONDUCTOR

DIODE, ULTRAFAST RECOVERY, 200mA, 100V, SOD-123-2, FULL REEL

DIODE, ULTRAFAST RECOVERY, 200mA, 100V, SOD-123-2, FULL REEL; Diode Type:Ultrafast Recovery; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns ;RoHS Compliant: Yes

  Write a Review | Ask a Question

48,000

1+ $0.04 9000+ $0.034 24000+ $0.032 45000+ $0.03 more…

Buy
  • 48,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
58K1902
MMSD4148

MMSD4148

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE 100V 200mA SOD-123

SMALL SIGNAL DIODE 100V 200mA SOD-123; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,303

1+ $0.274 10+ $0.182 100+ $0.076 1000+ $0.052

Buy
  • 6,303 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
02M9801
MMSD4148T3G

MMSD4148T3G

ON SEMICONDUCTOR

SWITCH DIODE, 100V, 200mA, SOD-123, FULL REEL

SWITCH DIODE, 100V, 200mA, SOD-123, FULL REEL; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Diode Case Style:SOD-123 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

40,000

10000+ $0.029 20000+ $0.026 50000+ $0.02

Buy
  • 40,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15
38C7463
MMSD914

MMSD914

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE 100V 200mA SOD-123

SMALL SIGNAL DIODE 100V 200mA SOD-123; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,030

1+ $0.277 10+ $0.184 100+ $0.077 1000+ $0.052

Buy
  • 4,030 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
29X6769
MMSD914

MMSD914

FAIRCHILD SEMICONDUCTOR

DIODE, SMALL SIGNAL, 0.2A, 100V, SOD-123

DIODE, SMALL SIGNAL, 0.2A, 100V, SOD-123; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Operating Temperature Max:150°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

9000+ $0.031

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

82C8966
MMSD4148_D87Z

MMSD4148_D87Z

FAIRCHILD SEMICONDUCTOR

RECTIFIER DIODE,100V V(RRM),SOD-123

RECTIFIER DIODE,100V V(RRM),SOD-123 ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

20000+ $0.034 30000+ $0.03

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought