Low

ANALOG DEVICES  ADP1046AACPZ-R7  DIGITAL CONTROLLER, 3V-3.6V, LFCSP-32

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 85W2609
  • Manufacturer Part No ADP1046AACPZ-R7

Product Information


  • Digital IC Case: LFCSP
  • External Input Capacitance: -
  • External Output Capacitance: -
  • Input Voltage Max: 3.6V
  • Input Voltage Min: 3V
  • MSL: -
  • No. of Pins: 32
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Ripple Voltage pk-pk: -
  • PWM Input Frequency: -
  • Packaging: Cut Tape
  • SVHC: No SVHC (20-Jun-2013)

Find similar products  grouped by common attribute

Availability

Availability:  488


  • 488 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.50

Buy

Price

Quantity List Price Your Price
1 - 9 $10.13 Promotional price $7.50
10 - 24 $9.09 Promotional price $6.43
25 - 49 $8.28 Promotional price $6.43
50 - 99 $7.74 Promotional price $6.43
100 - 249 $7.47 Promotional price $6.43
250 - 499 $6.89 Promotional price $6.00
500 - 999 $6.26 Promotional price $6.00
1000+ $5.49 Promotional price $5.49
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
69W7669
ADP1046AACPZ-R7

ADP1046AACPZ-R7

ANALOG DEVICES

DIGITAL CONTROLLER, 3V-3.6V, LFCSP-32, FULL REEL

DIGITAL CONTROLLER, 3V-3.6V, LFCSP-32, FULL REEL; Input Voltage Min:3V; Input Voltage Max:3.6V; Output Ripple Voltage pk-pk:-; PWM Input Frequency:-; Digital IC Case:LFCSP; No. of Pins:32; External Input Capacitance:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1500+ $5.49 3000+ $5.45

Buy
    Supplier lead time 5 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought