Low

ITT CANNON  D53018  SLIDE LOCK POST ASSEMBLY, 4-40

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ITT CANNON
  • Newark Part No.: 93F3701
  • Manufacturer Part No D53018

Product Information


  • Connector Shell Size: -
  • SVHC: No SVHC (16-Jun-2014)
  • Screw Length: 10.57mm
  • Series: -
  • Thread Size - Imperial: 4-40
  • Thread Size - Metric: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/878
  •  130/873

Availability

Availability:  5,247


  • 5,247 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.80

Buy

Price

Quantity List Price
1 - 49 $0.80
50 - 99 $0.68
100 - 249 $0.612
250 - 499 $0.558
500+ $0.494

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 6
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
57F3200
D-53018
Technical Data Sheet}
No Not RoHS compliant

D-53018

CINCH

CONNECTOR

CONNECTOR; Series:-; Screw Length:-; Thread Size - Metric:-; Thread Size - Imperial:4-40; Connector Shell Size:-; Accessory Type:Lock Post; For Use With:D-Subminiature Connector Slide Lock Assemblies ;RoHS Compliant: No

  Write a Review | Ask a Question

810

1+ $0.545 10+ $0.514 25+ $0.493

Buy
  • 810 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15

Customers Also Bought