Low

ON SEMICONDUCTOR  MMUN2212LT1G  BRT TRANSISTOR, 50V, 22K/22KOHM, SOT-23, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 85W3169
  • Manufacturer Part No MMUN2212LT1G

Product Information


  • Base Input Resistor R1: 22kohm
  • Base-Emitter Resistor R2: 22kohm
  • Collector Emitter Voltage V(br)ceo: 50V
  • Continuous Collector Current Ic: 100mA
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • RF Transistor Case: SOT-23
  • Resistor Ratio, R1 / R2: 1
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  18,000


  • 18,000 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.022

Buy

Price

Quantity List Price
3000 - 8999 $0.022
9000 - 23999 $0.018
24000 - 44999 $0.017
45000 - 98999 $0.016
99000 - 999999999 $0.013
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
45J1621
MMUN2212LT1G
Technical Data Sheet}   Product Traceability

MMUN2212LT1G

ON SEMICONDUCTOR

BRT TRANSISTOR, 50V, 22K/22KOHM, SOT-23

BRT TRANSISTOR, 50V, 22K/22KOHM, SOT-23; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:22kohm; Base-Emitter Resistor R2:22kohm; Resistor Ratio, R1 / R2:1; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

15,180

1+ $0.015 Promotional price 10+ $0.015 Promotional price 100+ $0.015 Promotional price 1000+ $0.015 Promotional price

Buy

(Available until stock is exhausted)

  • 15,180 in stock for same day shipping

see cut-off times

Suggested Substitutes
79R5143
PDTC124ET,215
Packaging / Drawing / Footprint Application Note Technical Data Sheet}  

PDTC124ET,215

NXP

BRT TRANSISTOR, NPN, 50V, 100MA, 22KOHM / 22KOHM, 3-SOT-23

BRT TRANSISTOR, NPN, 50V, 100MA, 22KOHM / 22KOHM, 3-SOT-23; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:22kohm; Base-Emitter Resistor R2:22kohm; Resistor Ratio, R1 / R2:1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

746

1+ $0.02 Promotional price 10+ $0.02 Promotional price 25+ $0.02 Promotional price 100+ $0.02 Promotional price more…

Buy

(Available until stock is exhausted)

  • 746 in stock for same day shipping

see cut-off times

70R7101
PDTC124ET,215
Application Note Technical Data Sheet}  

PDTC124ET,215

NXP

BRT TRANSISTOR, NPN, 50V, 100MA, 22KOHM / 22KOHM, 3-SOT-23, FULL REEL

BRT TRANSISTOR, NPN, 50V, 100MA, 22KOHM / 22KOHM, 3-SOT-23, FULL REEL; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:22kohm; Base-Emitter Resistor R2:22kohm; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

18000+ $0.016

Buy
    Supplier lead time 11 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought