Low

DANTONA INDUSTRIES  AA-1000FT  NICKEL CADMIUM BATTERY, 1.2V, 1AH

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Battery Capacity: 1Ah
  • Battery IEC Code: -
  • Battery NEDA Code: -
  • Battery Size Code: AA
  • Battery Technology: Nickel Cadmium
  • Battery Terminals: Pressure Contact
  • Battery Voltage: 1.2V
  • External Depth: -
  • External Diameter: 14.2mm
  • External Height: 50mm
  • External Width: -
  • SVHC: To Be Advised
  • Weight: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1560

Availability

Availability:  48


  • 48 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 13 days

Hazardous Items: lead times reflect shipping restrictions

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.41

Buy

Price

Quantity List Price
1 - 24 $2.41
25 - 99 $2.27
100 - 249 $2.17
250 - 499 $1.95
500 - 999999999 $1.67