Low

TEXAS INSTRUMENTS  RI-ACC-008B-30  RF MODULE, ANTENNA TUNING, 134.2KHZ

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Efficiency: -
  • Frequency: 134.2kHz
  • Gain: -
  • Output Power: -
  • RF Input Power: -
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 24V
  • Supply Voltage Min: 7V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/247
  •  130/258

Availability

Availability:  3


  • 3 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $137.70

Buy

Price

Quantity List Price
1 - 4 $137.70
5 - 9 $130.50
10 - 24 $128.70
25 - 49 $127.80
50+ $117.00
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on RI-ACC-008B-30 Product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The RI-ACC-008B radio frequency power module is capable driving a variety of antennas with extended inductance ranges from 8μH to 80μH including TI standard antennas RI-ANT-G01E, RI-ANT-G02E, RI-ANT-G04E gate antennas as well as RI-ANT-S01C and RI-ANT-S02C stick antennas. The RI-RFM-008 is designed to be connected to control modules RI-CTL-MB2A (RS232 interface) or RI-CTL-MB6A (RS422/485 interface) provide the interface to connect a host system, power supply connectors and additional I/O’s. The reader (RI-RFM-008B + control module) and the RI-ACC-008B is well suited for usage in a broad range of application. The RI-RFM-008B radio frequency power module is capable driving the RI-ACC-008B. It forms the resonant circuit with the antenna. The distance between the antenna - RI-ACC-008B combination and the reader (RI-RFM-008B + control module) can be extended up to 120 meters when connected by a symmetrical twinax cable.

Feature & Benefits:
Best in class performance through patented HDX technology
High power output
Extended antenna induction range
Reader antenna distance up to 120 Meters
Proven in harsh industrial environments
Easy to install and use
Variable power supply range
Inductance ranges from 8μH to 80μH

Applications: RF Communications, Wireless, Security, System Monitoring
1 year, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1