Low

STMICROELECTRONICS  1N5817  SCHOTTKY RECTIFIER, 1A, 20V, DO-41

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-41
  • Diode Configuration: Single
  • Diode Type: Schottky
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 25A
  • Forward Voltage VF Max: 450mV
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 20V
  • Reverse Recovery Time trr Max: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/336
  •  130/338

Availability

Availability:  4,504


  • 4,504 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.687

Buy

Price

Quantity List Price
1 - 9 $0.687
10 - 24 $0.49
25 - 99 $0.40
100 - 249 $0.312
250 - 499 $0.228
500 - 999 $0.184
1000 - 2499 $0.138
2500+ $0.117
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
03H7374
VS-1N5817

VS-1N5817

VISHAY SEMICONDUCTOR

SCHOTTKY RECTIFIER, 1A 20V DO-204AL

SCHOTTKY RECTIFIER, 1A 20V DO-204AL; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(AV):1A; Forward Voltage VF Max:450mV; Reverse Recovery Time trr Max:-; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10,275

1+ $0.087 Promotional price 10+ $0.087 Promotional price 100+ $0.075 Promotional price 250+ $0.075 Promotional price more…

Buy

(Available until stock is exhausted)

  • 10,275 in stock for same day shipping

see cut-off times

29X4330
1N5817

1N5817

STMICROELECTRONICS

SCHOTTKY RECTIFIER, 1A, 20V, DO-41, FULL REEL

SCHOTTKY RECTIFIER, 1A, 20V, DO-41, FULL REEL; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(AV):1A; Forward Voltage VF Max:450mV; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $0.104 2000+ $0.099 4000+ $0.088 6000+ $0.077

Buy
    Per the manufacturer, more stock expected week of 3/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
38C7700
1N5817

1N5817

FAIRCHILD SEMICONDUCTOR

DIODE, SCHOTTKY, 1A, 20V, DO-41

DIODE, SCHOTTKY, 1A, 20V, DO-41; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(AV):1A; Forward Voltage VF Max:450mV; Reverse Recovery Time trr Max:-; No. of Pins:2; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,699

1+ $0.065 Promotional price 10+ $0.065 Promotional price 100+ $0.065 Promotional price 1000+ $0.065 Promotional price

Buy
  • 1,699 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
90R9527
1N5817

1N5817

MULTICOMP

SCHOTTKY DIODE, 1A, 20V, DO-41

SCHOTTKY DIODE, 1A, 20V, DO-41; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(AV):1A; Forward Voltage VF Max:750mV; Reverse Recovery Time trr Max:-; No. of Pins:2; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,570

1+ $0.059 25+ $0.055 100+ $0.049 250+ $0.045 more…

Buy
  • 3,570 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15
90R9528
1N5817

1N5817

MULTICOMP

SCHOTTKY DIODE, 1A, 20V, DO-41, FULL REEL

SCHOTTKY DIODE, 1A, 20V, DO-41, FULL REEL; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(AV):1A; Forward Voltage VF Max:450mV; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10,000

5000+ $0.038 10000+ $0.037 15000+ $0.034

Buy
  • 10,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15
11X6832
1N5817

1N5817

FAIRCHILD SEMICONDUCTOR

DIODE, SCHOTTKY, 1A, 20V, DO-41-2, FULL REEL

DIODE, SCHOTTKY, 1A, 20V, DO-41-2, FULL REEL; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(AV):1A; Forward Voltage VF Max:450mV; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

15,000

1+ $0.049

Buy
  • 15,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
57P5583
1N5817

1N5817

STMICROELECTRONICS

RECTIFIER

RECTIFIER

  Write a Review | Ask a Question

0

2500+ $0.095

Buy
    Per the manufacturer, more stock expected week of 5/4/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought