Low

STMICROELECTRONICS  1N5711  SCHOTTKY RECTIFIER, 15mA, 70V DO-35

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-204AH
  • Diode Type: Schottky
  • Forward Current If(AV): 15mA
  • Forward Surge Current Ifsm Max: -
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 200°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 70V
  • Reverse Recovery Time trr Max: -
  • SVHC: To Be Advised

Availability

Availability:  11,983


  • 11,983 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.856

Buy

Price

Quantity List Price
1 - 9 $0.856
10 - 24 $0.61
25 - 99 $0.499
100 - 249 $0.389
250 - 499 $0.284
500 - 999 $0.23
1000 - 2499 $0.172
2500+ $0.146
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
27X3868
1N5711

1N5711

STMICROELECTRONICS

SCHOTTKY RECTIFIER, 15mA, 70V DO-35, FULL REEL

SCHOTTKY RECTIFIER, 15mA, 70V DO-35, FULL REEL; Forward Current If(AV):15mA; Repetitive Reverse Voltage Vrrm Max:70V; Forward Voltage VF Max:410mV; Reverse Recovery Time trr Max:-; Forward Surge Current Ifsm Max:-; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $0.13 4000+ $0.124 8000+ $0.11 12000+ $0.096

Buy
    Per the manufacturer, more stock expected week of 3/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

57P5582
1N5711

1N5711

STMICROELECTRONICS

RECTIFIER

RECTIFIER

  Write a Review | Ask a Question

0

1+ $0.075 12000+ $0.073

Buy
    Per the manufacturer, more stock expected week of 5/4/15

Not Normally Stocked

Non-Cancelable / Non Returnable

31C5006
NTE583

NTE583

NTE ELECTRONICS

RF DIODE, SCHOTTKY, 2PF, 70V, DO-35

RF DIODE, SCHOTTKY, 2PF, 70V, DO-35; Diode Configuration:Single; Reverse Voltage Vr:70V; Forward Current If Max:15mA; Forward Voltage VF Max:1V; Capacitance Ct:2pF; Diode Case Style:DO-35; No. of Pins:2; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,560

1+ $2.87 50+ $2.73 100+ $2.68 500+ $2.60 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Suggested Substitutes
22H4508
1N5711/D7

1N5711/D7

VISHAY SEMICONDUCTOR

RECTIFIER DIODE,SCHOTTKY,70V V(RRM),DO-204AH

RECTIFIER DIODE,SCHOTTKY,70V V(RRM),DO-204AH

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 12/29/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought