Low

MULTICOMP  MCMLR50V103KX7R  CAPACITOR CERAMIC 0.01UF, 50V, X7R, 10%, RAD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 97M4158
  • Manufacturer Part No MCMLR50V103KX7R

Product Information


  • Capacitance: 10000pF
  • Capacitance Tolerance: ± 10%
  • Capacitor Terminals: Radial Leaded
  • Dielectric Characteristic: X7R
  • Lead Spacing: 2.54mm
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Product Range: MULTICOMP - MLR Series
  • SVHC: To Be Advised
  • Voltage Rating: 50V

Availability

Availability:  3,126


  • 3,126 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/30/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.115

Buy

Price

Quantity List Price
1 - 9 $0.115
10 - 24 $0.092
25 - 49 $0.074
50 - 99 $0.063
100 - 249 $0.054
250 - 499 $0.048
500+ $0.044