Low

BOURNS JW MILLER  PM61300-2-RC  SMD CCFL TRANSFORMER, 44UH 70mA 10%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS JW MILLER
  • Newark Part No.: 97M3825
  • Manufacturer Part No PM61300-2-RC

Product Information


  • Lighting Transformer Primary Voltages: 1 x 20V
  • SVHC: No SVHC (16-Dec-2013)
  • Secondary Current Nom: 70mA
  • Secondary Power: 6W
  • Secondary Voltages: 1 x 1.3kV
  • Turns Ratio: 1:67

Availability

Availability:  120

(Available until stock is exhausted)


  • 120 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.17

Buy

Price

Quantity List Price
1 - 9 $4.17
10 - 24 $3.91
25 - 49 $3.62
50 - 99 $3.18
100+ $2.90
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
86K2961
PM61300-2-RC

PM61300-2-RC

BOURNS JW MILLER

SMD CCFL TRANSFORMER, 44UH 70mA 10%, FULL REEL

SMD CCFL TRANSFORMER, 44UH 70mA 10%, FULL REEL; Lighting Transformer Primary Voltages:1 x 20V; Secondary Voltages:1 x 1.3kV; Secondary Power:6W; Secondary Current Nom:70mA; Turns Ratio:1:67; Core Material:Ferrite; Inductance:44µH ;RoHS Compliant: Yes

  Write a Review | Ask a Question

500

1+ $2.33 250+ $2.33 500+ $2.00 750+ $1.98 more…

Buy

(Available until stock is exhausted)

  • 500 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought