Low

TEXAS INSTRUMENTS  TPD2E007DCKR  ESD PROTECTION ARRAY, 3-SC-70

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Clamping Voltage Vc Max: -
  • Diode Case Style: SC-70
  • MSL: MSL 2 - 1 year
  • No. of Pins: 3
  • Operating Voltage: -
  • Packaging: Cut Tape
  • Power Dissipation Pd: 218mW
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  4,793


  • 4,793 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 15 days

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.695

Buy

Price

Quantity List Price
1 - 9 $0.695
10 - 24 $0.614
25 - 49 $0.544
50 - 249 $0.474
250 - 499 $0.413
500 - 749 $0.351
750 - 999 $0.306
1000+ $0.225
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
55R7554
TPD2E007DCKR

TPD2E007DCKR

TEXAS INSTRUMENTS

ESD PROTECTION ARRAY, 3-SC-70, FULL REEL

ESD PROTECTION ARRAY, 3-SC-70, FULL REEL; Power Dissipation Pd:218mW; Clamping Voltage Vc Max:-; Operating Voltage:-; Diode Case Style:SC-70; No. of Pins:3; Packaging:Tape & Reel; IC Interface Type:RS232, RS422, RS485 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,000

3000+ $0.225

Buy
  • 9,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought