Low

FISCHER ELEKTRONIK  SK 145/37,5 STS-220  HEAT SINK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FISCHER ELEKTRONIK
  • Newark Part No.: 34M8465
  • Manufacturer Part No SK 145/37,5 STS-220

Product Information


  • External Height - Imperial: 0.472"
  • External Height - Metric: 12mm
  • External Length - Imperial: 1.476"
  • External Length - Metric: 37.5mm
  • External Width - Imperial: 1.142"
  • External Width - Metric: 29mm
  • Heat Sink Material: Aluminium
  • Packages Cooled: TO-218, TO-220, TO-247, TO-248
  • SVHC: To Be Advised
  • Thermal Resistance: 12°C/W

Availability

Availability:  167


  • 167 in stock for same day shipping
 
Check stock and lead times
  • 261 Further stock expected to ship on May 1, 2014
  • Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.66

Buy

Price

Quantity List Price
1 - 99 $2.66
100 - 249 $2.40
250 - 499 $2.20
500 - 999 $2.05
1000 - 999999999 $1.91
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
09R3176
MC33291
Technical Data Sheet}  

MC33291

MULTICOMP

HEAT SINK

HEAT SINK; Packages Cooled:TO-220; Thermal Resistance:11.4°C/W; External Height - Imperial:0.984"; External Height - Metric:25mm; External Width - Imperial:1.358"; External Width - Metric:34.5mm; External Length - Imperial:0.492" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

188

1+ $0.449 Promotional price 250+ $0.449 Promotional price 500+ $0.449 Promotional price 1000+ $0.449 Promotional price more…

Buy
  • 188 in stock for same day shipping

see cut-off times

 
Check more stock
  • 140 Further stock expected to ship on May 12, 2014
  • Supplier lead time 16 weeks

Associated Products


Customers Also Bought