Low

MULTICOMP  509-0740  SOLDER WIRE, , 1.2MM, 500G

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 15J7290
  • Manufacturer Part No 509-0740

Product Information


  • External Diameter - Imperial: 0.047"
  • External Diameter - Metric: 1.2mm
  • Melting Temperature: 227°C
  • SVHC: No SVHC (16-Dec-2013)
  • Solder Alloy: 99.3, 0.7 Sn, Cu
  • Weight: 500g

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 13 weeks

Price for: Reel of 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $77.95

Buy

Price

Quantity List Price
1 - 24 $77.95
25 - 49 $73.95
50 - 99 $70.38
100 - 249 $67.23
250 - 999999999 $64.08
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
15J7287
509-0702
Safety Data Sheet Technical Data Sheet}  

509-0702

MULTICOMP

SOLDER WIRE, , 1.2MM, 250G

SOLDER WIRE, , 1.2MM, 250G; External Diameter - Metric:1.2mm; External Diameter - Imperial:0.047"; Solder Alloy:99.3, 0.7 Sn, Cu; Melting Temperature:227°C; Weight:250g; SVHC:No SVHC (16-Dec-2013); Bit Temperature:350°C; Bit ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $28.81 25+ $27.30 50+ $26.11 100+ $25.24 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 13 weeks

Associated Products


Customers Also Bought