Low

FAIRCHILD SEMICONDUCTOR  1N4148TR  SMALL SIGNAL DIODE 100V 200mA DO-35

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-35
  • Diode Type: Small Signal
  • Forward Current If(AV): 200mA
  • Forward Surge Current Ifsm Max: 1A
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -65°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Reverse Recovery Time trr Max: 4ns
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/346

Availability

Availability:  24,791


  • 24,791 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.067

Buy

Price

Quantity List Price
1 - 9 $0.067
10 - 99 $0.055
100 - 999 $0.02
1000 - 2499 $0.013
2500 - 999999999 $0.01
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
83C2426
1N4148TR
Technical Data Sheet}   Product Traceability

1N4148TR

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE 100V 200mA DO-35, FULL REEL

SMALL SIGNAL DIODE 100V 200mA DO-35, FULL REEL; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Diode Case Style:DO-35 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

150,000

1+ $0.006

Buy
  • 150,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
58K9570
1N4148
Technical Data Sheet}   Product Traceability

1N4148

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE 100V 200mA DO-35

SMALL SIGNAL DIODE 100V 200mA DO-35; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:1A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

63,221

1+ $0.103 10+ $0.053 100+ $0.019 1000+ $0.013 more…

Buy
  • 63,221 in stock for same day shipping

see cut-off times

 
Check more stock
  • 132,324 Further stock expected to ship on Aug 27, 2014
  • Supplier lead time 8 weeks
83C2425
1N4148TA
Technical Data Sheet}   Product Traceability

1N4148TA

FAIRCHILD SEMICONDUCTOR

DIODE, ULTRAFAST RECOVERY, 300mA, 100V, DO-204AH

DIODE, ULTRAFAST RECOVERY, 300mA, 100V, DO-204AH; Diode Type:Ultrafast Recovery; Forward Current If(AV):300mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

872

1+ $0.106 10+ $0.054 100+ $0.019 1000+ $0.013 more…

Buy
  • 872 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
83C2423
1N4148_T50R
 

1N4148_T50R

FAIRCHILD SEMICONDUCTOR

SINGLE JUNC. 100V 4.0NS COMP

SINGLE JUNC. 100V 4.0NS COMP ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

1+ $0.006

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

83C2422
1N4148_T50A
 

1N4148_T50A

FAIRCHILD SEMICONDUCTOR

SINGLE JUNC. 100V 4.0NS COMP

SINGLE JUNC. 100V 4.0NS COMP ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

5000+ $0.01

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
29C5881
1N4148-TR
Technical Data Sheet}   Product Traceability

1N4148-TR

VISHAY SEMICONDUCTOR

DIODE, SWITCHING, 0.15A, 100V, DO-204AH, FULL REEL

DIODE, SWITCHING, 0.15A, 100V, DO-204AH, FULL REEL; Diode Type:Switching; Forward Current If(AV):150mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:8ns; Diode Case Style:DO-204AH;RoHS Compliant: Yes

  Write a Review | Ask a Question

110,000

1+ $0.009

Buy

(Available until stock is exhausted)

  • 110,000 in stock for same day shipping

see cut-off times

95M7742
1N4148
Simulation Model Technical Data Sheet}  

1N4148

NXP

DIODE, 1N4148 AMMO-BOX 10K

DIODE, 1N4148 AMMO-BOX 10K; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:75V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:500mA; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

11

1+ $84.16 10+ $78.93 25+ $73.70 100+ $69.89 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 8 weeks
Suggested Substitutes
80K0993
1N4148.
Technical Data Sheet}  

1N4148.

MULTICOMP

SMALL SIGNAL DIODE 100V 150mA DO-35

SMALL SIGNAL DIODE 100V 150mA DO-35; Diode Type:Small Signal; Forward Current If(AV):150mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

26,223

1+ $0.023 Promotional price 250+ $0.023 Promotional price 500+ $0.022 Promotional price 1000+ $0.019 Promotional price more…

Buy
  • 26,223 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
83C2420
1N4148_T26A

1N4148_T26A

FAIRCHILD SEMICONDUCTOR

AMMO/SINGLE JUNC. 100V 4.0NS COMP, AMMO 26 MM

AMMO/SINGLE JUNC. 100V 4.0NS COMP, AMMO 26 MM

  Write a Review | Ask a Question

0

5000+ $0.01

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought