Low

ANALOG DEVICES  AD590KH  IC, TEMP TRANSDUCER, 2.5°C, TO-52-3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 05F7079
  • Manufacturer Part No AD590KH

Product Information


  • IC Output Type: Current
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 3
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Sensing Accuracy Range: ± 2.5°C
  • Sensing Temperature Max: 150°C
  • Sensing Temperature Min: -55°C
  • Sensor Case Style: TO-52
  • Supply Voltage Max: 30V
  • Supply Voltage Min: 4V
  • Supply Voltage Range: 4V to 30V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/275
  •  130/287

Availability

Availability:  114


  • 114 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $16.03

Buy

Price

Quantity List Price
1 - 9 $16.03
10 - 24 $15.09
25 - 49 $14.58
50 - 99 $13.55
100 - 499 $12.78
500 - 999 $12.43
1000 - 2499 $11.32
2500+ $10.38