Low

ANALOG DEVICES  AD580KH  IC, SERIES V-REF, 2.5V, 25mV, TO-52-3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 05F7030
  • Manufacturer Part No AD580KH

Product Information


  • Input Voltage: 4.5V to 30V
  • Input Voltage Max: 30V
  • Input Voltage Min: 4.5V
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 3
  • Packaging: Each
  • Reference Type: Series
  • Reference Voltage: 2.5V
  • Reference Voltage Tolerance: 25mV
  • SVHC: No SVHC (20-Jun-2013)
  • Temperature Coefficient: 40ppm/°C
  • Topology: Series
  • Voltage Reference Case Style: TO-52

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/17/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $15.60

Buy

Price

Quantity List Price
1 - 9 $15.60
10 - 24 $14.68
25 - 49 $14.18
50 - 99 $13.18
100 - 499 $12.43
500 - 999 $12.10
1000 - 2499 $11.01
2500+ $10.10

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 3 - 168 hours