Low

MULTICOMP  MC33261  HEAT SINK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 09R3146
  • Manufacturer Part No MC33261

Product Information


  • External Diameter - Imperial: -
  • External Diameter - Metric: -
  • External Height - Imperial: 1"
  • External Height - Metric: 25.4mm
  • External Length - Imperial: 0.64"
  • External Length - Metric: 16.26mm
  • External Width - Imperial: 0.654"
  • External Width - Metric: 16.6mm
  • Heat Sink Material: Aluminium
  • Packages Cooled: TO-218, TO-220
  • SVHC: To Be Advised
  • Thermal Resistance: 16.7°C/W

Availability

Availability:  122


  • 122 in stock for same day shipping
 
Check stock and lead times
  • 42 Further stock expected to ship on Jul 27, 2014
  • Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.57

Buy

Price

Quantity List Price
1 - 99 $1.57
100 - 249 $1.41
250 - 499 $1.28
500 - 999 $1.16
1000 - 999999999 $1.06
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
09R3169
MC33284
Technical Data Sheet}  

MC33284

MULTICOMP

HEAT SINK

HEAT SINK; Packages Cooled:TO-220; Thermal Resistance:16°C/W; External Height - Imperial:1.5"; External Height - Metric:38.1mm; External Width - Imperial:0.504"; External Width - Metric:12.8mm; External Length - Imperial:0.5" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

511

1+ $2.80 100+ $2.52 250+ $2.30 500+ $2.12 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 16 weeks

Associated Products


Customers Also Bought