Low

BOURNS  70AAJ-2-M0  MODULAR BATTERY CONTACT, 2 WAY, 3A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS
  • Newark Part No.: 05B2686
  • Manufacturer Part No 70AAJ-2-M0

Product Information


  • Accessory Type: Modular Contact
  • Battery Terminals: SMD
  • Contact Gender: Pin
  • Contact Material: Copper Alloy
  • Current Per Contact: 3A
  • For Use With: Cellular Telephones, PDAs, Laptop Computers, Portable Medical & Test Equipment
  • No. of Contacts: 2
  • RoHS Compliant: Yes
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: 60V

Availability

Availability:  60

    Per the manufacturer, more stock expected week of 3/23/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 60

Order multiple quantity: 60

Price: $0.819

Buy

Price

Quantity List Price
50 - 99 $0.819
100 - 249 $0.749
250 - 499 $0.683
500 - 999 $0.595
1000+ $0.529
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
05B2687
70AAJ-2-M0G

70AAJ-2-M0G

BOURNS

MODULAR BATTERY CONTACT, 2 WAY, 3A

MODULAR BATTERY CONTACT, 2 WAY, 3A; Contact Material:Copper Alloy; Voltage Rating:60V; Contact Gender:Pin; No. of Contacts:2; Battery Terminals:SMD; Accessory Type:Modular Contact; Contact Plating:Gold; Current Per Contact:3A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

754

1+ $1.13 10+ $1.06 25+ $0.986 50+ $0.847 more…

Buy
  • 754 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15
71R7442
70AAJ-2-M0G

70AAJ-2-M0G

BOURNS

MODULAR BATTERY CONTACT, FULL REEL

MODULAR BATTERY CONTACT, FULL REEL; Contact Material:Copper Alloy; Voltage Rating:60V; Contact Gender:Pin; No. of Contacts:2; Battery Terminals:SMD; Accessory Type:Modular Contact; Battery Contact Gender:Male; Contact Plating:Gold ;RoHS Compliant: Yes

  Write a Review | Ask a Question

750

1+ $0.685 750+ $0.685 1500+ $0.67 2250+ $0.579 more…

Buy
  • 750 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/23/15

Associated Products


Customers Also Bought