Low

SAMTEC  SSW-110-01-T-S  CONNECTOR, SOCKET STRIP, 1ROW 10POS, 2.54MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SAMTEC
  • Newark Part No.: 11P9475
  • Manufacturer Part No SSW-110-01-T-S

Product Information


  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination: Through Hole Vertical
  • Contact Termination Type: Through Hole
  • Gender: Receptacle
  • No. of Contacts: 10
  • No. of Rows: 1
  • Pitch Spacing: 2.54mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: -

Availability

Availability:  286


  • 286 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.57

Buy

Price

Quantity List Price
1 - 9 $1.57
10 - 99 $1.39
100 - 499 $1.15
500 - 999 $0.908
1000 - 4999 $0.781
5000 - 9999 $0.712
10000+ $0.687
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
55K7004
M20-7821046

M20-7821046

HARWIN

CONNECTOR, RCPT, 10POS, 1ROW, 2.54MM

CONNECTOR, RCPT, 10POS, 1ROW, 2.54MM; Series:M20; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:10; Gender:Receptacle; Contact Termination Type:Through Hole; Contact Plating:Tin; Contact Material:Phosphor Bronze ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $0.88 500+ $0.836 1000+ $0.744 5000+ $0.603 more…

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

38K5906
M20-7821046

M20-7821046

HARWIN

SOCKET, PCB, 0.1", 10WAY

SOCKET, PCB, 0.1", 10WAY; Series:M20; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:10; Gender:Receptacle; Contact Termination Type:Through Hole; Contact Plating:Tin; Contact Material:Phosphor Bronze; SVHC:No SVHC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,306

1+ $1.62 100+ $1.46 250+ $1.32 500+ $1.19 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15

Associated Products


Customers Also Bought